5881 | Vacuum tubes

Electron tube 5881

Order No.: 30R2370
EAN: 4099879084293
MPN:
5881
Series: 5881
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
24.8829 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
24.88 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8829 €
5 pcs.
23.6096 €
10 pcs.
22.4315 €
25 pcs.
21.3724 €
50 pcs.
21.0511 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version beam power Tube
diameter 36.5 mm
Pin number 7 pole
Logistics
Country of origin QU
Customs tariff number 85408100
Compliance
RoHS conform No
Date of RoHS guidelines 6/8/11
SVHC free No
Substance description Lead