ECC83/12AX7 | J.J. Electronic
Electron tube 12AX7 | ECC83
Order No.: 10R1970
EAN: 4099879083814
MPN:
ECC83/12AX7
Unit Price (€ / pc.)
36.6639 € *
Available: 61 pcs.
Leadtime: 1 Week **
Total Price:
36.66 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6639 €
5 pcs.
34.4624 €
15 pcs.
33.1415 €
50 pcs.
31.6659 €
150 pcs.
30.3450 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electron tubes, receiver and special tubes.
Up to this date Bürklin OHG has maintained an unusually extensive portfolio of electron tubes for all applications. The most important types are listed below. Please request for types not listed and larger quantities.
Type: 12AX7 --> ECC83
Technical specifications
Version | Double triode | |
diameter | 22 mm | |
Voltage | 250 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85409900 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |