Water detectors, Greisinger GEWAS 300.
One signal input and one relay output, suitable for the detection of conductive media
Power supply: 18 to 250 V AC/DC
Power consumption: max. 2.0 VA
Trigger threshold: max. 80 kohm
Response time: 2.0 s
Relay output: electrically isolated CO
Switching voltage: max. 250 VAC
Switching current: max. 5.0 A
Operating temperatures: - 20 to +60 °C. Sensors are available on separate order.
As electrode control, ALSCHU 300.
With 2 signal inputs and 1 relay output
Functions/displays: red/green LED (relay and sensor switching states, unit and battery states).
In field housing for wall mounting, ALSCHU 300 FG.
Degree of protection: IP 65
Connection: via 3 Pg cable glands and screw terminals
Dimensions: W 100, H 100, D 60 mm (without Pg cable gland).
Version | level monitor | |
Colour | white | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Degree of protection (IP) | IP65 | |
Voltage | 18-250 V AC/DC |
Country of origin | DE |
Customs tariff number | 90268020 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
Order No.:
28M247
Manufacturer SKU:
GNS3P-GE
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available