LF-200RW-L01-GE | Greisinger

Electrode, 0 to 100 µS/cm, high-purity water, LF 200 RW

Order No.: 22K1718
EAN: 4099891466558
MPN:
LF-200RW-L01-GE
602841
Greisinger
default L
Image may differ
Unit Price (€ / pc.)
262.871 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
262.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
262.871 €

Electrodes, type Greisinger.

For temperature measurements with NTC 10k. Diameter 12 mm. Table index, type, measuring range, application.


Type: LF 200 RW, 0 to 100 µS/cm, high–purity water

Technical specifications
Version Conductivity electrode
Logistics
Country of origin DE
Customs tariff number 90279000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Version
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version