9-1768035-1 | TE Connectivity
Electro test badge, 1 to 12, Ø 15 mm, vinyl, 9-1768035-1
Unit Price (€ / pck.)
8.3181 € *
Available: 0 pck.
Next delivery: 11 pck. on 2024-05-07
Leadtime: 8 Weeks **
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 pck.
8.3181 €
10 pck.
7.9135 €
50 pck.
7.4970 €
100 pck.
7.1281 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inspection stickers, type TE Connectivity/Idento PRP 15-01.
For checking and inspecting etc. equipment, machines and plants; Design: electrical arrow with 12 month numerals. The sticker adheres well, is destroyed when removed and resistant to water, aliphatic solvents as well as oils and greases on kerosene base. Outer diameter: 15 mm.
Type: PRP15-01RT, sticker, red
Technical specifications
Version | Electro test badge | |
diameter | 15 mm | |
Colour | white on red | |
Material | vinyl | |
Period | 1 to 12 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |