495008 | C.K Tools
Electricians Draw Tape 50ft
Order No.: 03L3395
EAN: 5051074950086
MPN:
495008
Unit Price (€ / pc.)
31.0352 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- For pulling cables into conduit tubes
- Special flexible spring steel for outstanding strength & reliability
- Hooked end for smooth feed & minimal snagging
- Housed in a heavy duty dispenser for convenient storage
- Integral braking system for non-slip cable pull through
- Length of tape: 15,2 Meter
Technical specifications
Version | Draw tape | |
diameter | 4 mm | |
Contents | 1 guide spring | |
Reach | 15.2 m |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |