98 65 41 | Knipex
Electrician glove size 10 ,DIN EN 60903, Knipex,KN 98 65 41 ,1 pair
Order No.: 19L2492
EAN: 4003773021292
MPN:
98 65 41
986541
Unit Price (€ / pc.)
71.2810 € *
Available: 0 pcs.
Next delivery: 6 pcs. on 2024-04-25
Leadtime: 3 Weeks **
Total Price:
71.28 € *
Price list
Quantity
Price per unit*
1 pcs.
71.2810 €
6 pcs.
64.1529 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrician's glove, 98 65 41, Knipex
For added protection when working live or close to live parts.
Technical Data
- Colour: red
- Material: Rubber
- Application: Electrical safety
- Size: XL
Technical specifications
Usage | electrical safety | |
Colour | red | |
Size | XL | |
Material | rubber |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40151900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |