360 202 1 | Rennsteig Werkzeuge
Electrician's chisel, W 10, L 200 mm, 98 g, Rennsteig 360 202 1
Order No.: 07L205
EAN: 4049002001536
MPN:
360 202 1
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Electrician's octagonal chisels, type Rennsteig 36.
With polished shank, ground blade, tempered striking head, high-quality varnish finish with laser engraving.
Technical attributes (type, width, length, weight): 360 202 1, B 10, L 200 mm, 98 g
Technical specifications
Version | Electrician's chisel | |
Weight | 82 g | |
Length | 200 mm | |
Shaft Diameter | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055910 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |