Skip to content Skip to navigation menu

Electrical adhesive tape, 9 mm, 66 m, black


Order No.: 14L2570

Manufacturer: Volz

Manufacturer No.: 51587-04-66-09


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€3.7723

Price per piece(s) without VAT

€3.17

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  32
Multiple:  32

Inform yourself now about product 51587-04-66-09 of Volz at Bürklin Elektronik!

Product specification

Technical features
black
Polyester
130 °C
Electrical adhesive tape
66 m
0.056 mm
Natural rubber
9 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Volz
Manufacturer number: 51587-04-66-09
Country of origin: United States
Customs tariff number: 39191019

Product description

Electricians' adhesive tapes, type Volz IPG™ 51587.

Good resistance against chemicals, solvents and dampness, good electrical insulation properties; Substrate: polyester foil. Adhesive compound: rubber, hot-curing. Maximum tensile strength: 110 N/25 mm. Substrate thickness: 25 µm (1.0 mil). Total thickness: 56 µm (2.2 mil). Elongation at fracture: 100 %. Adhesive strength (steel): 13.7 N/25 mm. Dielectric strength: 5000 V. Insulation class: B, 130 °C. Surface resistance: 10^6 ohm. Inflammability class: BU1. Certifications: UL.

Type: 51587-04-66-09, 9.0 mm, black, 66 m roll



technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: