PB 600.4 | PB SWISS TOOLS

Angled screwdriver, 6.5 mm, slotted, BL 110 mm, L 110 mm, PB 600.4

Order No.: 06L5103
EAN: 4099891371760
MPN:
PB 600.4
PB SWISS TOOLS
default L
Image may differ
Unit Price (€ / pc.)
11.3883 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.39 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3883 €
5 pcs.
10.8171 €
*incl. VAT plus shipping costs
**Subject to prior sale

Elbow screwdrivers, type PB SWISS TOOLS PB 600.

Made of extra chrome vanadium steel, with forged on cutting edges and knurled shaft, completely hardened and chromed.

Technical attributes (type, blade width (BW), blade thickness (BT), length overall (L)): PB 600/6.5, BW 6.5, BT 1.0, L 110 mm

Technical specifications
Version angled screwdriver
ESD protection No
Size 6.5 mm
Blade length 110 mm
Length 110 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection