Edge protection profile, type Panduit GES36F-C
Made of PE, plain-colored. Highly flexible. For inside applications.
Wall thickness: 0.7 to 0.9 mm
Dimensions: Width 2.8 mm, Height 3.0 mm
Version: not slotted
Operating temperatures: - 40 to +50 °C
Width | 2.7 mm | |
Colour | natural | |
Height | 3 mm | |
Material | polyethylene | |
max. operating temperature | 50 °C | |
min. operating temperature | -40 °C |
Country of origin | US |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available