GE85-C | Panduit

Edge protection profile

Order No.: 12H3551
EAN: 0074983601325
MPN:
GE85-C
07498360132
Panduit
default L
Image may differ
Unit Price (€ / pc.)
1.4280 € *
Available: 100 pcs.
Leadtime: 10 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.3328 €
50 pcs.
1.2257 €
100 pcs.
1.1305 €
1000 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Edge protection profiles, type Panduit GE.

Protects cables and leads at panel openings and punched-out holes with sharp edges in a chassis or housing. Made of PA 6.6, plain-colored, self-extinguishing compliant with UL 94 V-2, with high abrasion resistance; Operating temperatures: –40 to +65 °C. Unit of measure: 32.4-cm section lengths.

Technical attributes (type, wall thickness (W), dimension a (width), b (height)): GE85–C, W 1.3 to 2.2, a 4.5, b 3.9 mm

Technical specifications
Width 4.5 mm
Colour natural
Height 3.9 mm
Material polyamide
max. operating temperature 65 °C
min. operating temperature -40 °C
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Height
Material
Colour
min. operating temperature
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Height
Material
Colour
min. operating temperature
max. operating temperature
Edge protection profile
Order No.:
 12H3553
Manufacturer:
 Panduit
Manufacturer SKU:
 GE192-L
Available: 100 pcs. Leadtime: 10 Weeks **
Total Price: 1.90 € *
1 pcs.
1.9040 €
10 pcs.
1.7493 €
50 pcs.
1.6065 €
100 pcs.
1.4875 €
1000 pcs.
1.2971 €
8.3 mm
5.8 mm
polyamide
natural
-40 °C
65 °C
Edge protection profile
Order No.:
 12H3552
Manufacturer:
 Panduit
Manufacturer SKU:
 GE128-C
Available: 831 pcs. Leadtime: 10 Weeks **
Total Price: 1.59 € *
1 pcs.
1.5946 €
10 pcs.
1.4875 €
50 pcs.
1.3685 €
100 pcs.
1.2614 €
1000 pcs.
1.0948 €
5.6 mm
3.9 mm
polyamide
natural
-40 °C
65 °C
Edge protection profile
Order No.:
 12H3551
Manufacturer:
 Panduit
Manufacturer SKU:
 GE85-C
Available: 100 pcs. Leadtime: 10 Weeks **
Total Price: 1.43 € *
1 pcs.
1.4280 €
10 pcs.
1.3328 €
50 pcs.
1.2257 €
100 pcs.
1.1305 €
1000 pcs.
0.9758 €
4.5 mm
3.9 mm
polyamide
natural
-40 °C
65 °C
Edge protection profile
Order No.:
 12H3550
Manufacturer:
 Panduit
Manufacturer SKU:
 GE52-C
Available: 0 pcs. Leadtime: 10 Weeks ** Next delivery: 100 pcs. on 2024-05-10
Total Price: 1.40 € *
1 pcs.
1.4042 €
10 pcs.
1.3209 €
50 pcs.
1.2019 €
100 pcs.
1.1067 €
1000 pcs.
0.9639 €
3.8 mm
3.9 mm
polyamide
natural
-40 °C
65 °C