K81010 | Kasp
Interlock for switch, shackle (H) 40 mm, brass, (B) 40 mm, K81010
Order No.: 03L4809
EAN: 5013969904499
MPN:
K81010
Unit Price (€ / pc.)
16.3982 € *
Available: 5 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
16.40 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3982 €
10 pcs.
14.4228 €
50 pcs.
13.4351 €
150 pcs.
12.8520 €
500 pcs.
12.1975 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Compact, universal design ideal for single to triple circuit breakers
- Simple, quick installation with no tools
Technical specifications
Version | interlock for switch | |
Width | 40 mm | |
Stirrup inner height | 40 mm | |
Material | brass |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83015000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |