VB450 | Extech

EXTECH VB450 COMPACT VIBRATION METER

Order No.: 22K0977
EAN: 4099891471460
MPN:
VB450
Series: VB
Extech
default L
Image may differ
Unit Price (€ / pc.)
628.6413 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
628.64 € *
Price list
Quantity
Price per unit*
1 pcs.
628.6413 €
5 pcs.
565.7736 €
*incl. VAT plus shipping costs
**Subject to prior sale

Vibration Meter, VB450, extech

The VB450 is a convenient compact sized Vibration Meter which measures vibration levels in industrial machinery. Misalignment, poor balancing, structural compromises, and other factors can cause unwanted vibration increases. VB450 features a wide 10Hz to 1500Hz frequency range and provides Displacement, Velocity, and Acceleration measurement. Complete with remote sensor, magnetic mount, 9V battery, wrist strap, and soft case.

Features

  • Remote vibration sensor with magnetic adapter on 7.9" (0.2m) coiled cable
  • Wide frequency range of 10Hz to 1500Hz
  • Velocity (RMS), Acceleration (Peak), and Displacement (Peak-to-Peak) measurements
  • Automatic data hold after measurement button is released
  • Auto power off after 1 minute
  • Low battery indicator
  • Complete with remote sensor, magnetic mount, 9V battery, wrist strap, and soft case
Technical specifications
Version vibration meter
Frequency range 10 Hz-1.5 kHz
Accuracy ±5 %
Logistics
Country of origin CN
Customs tariff number 90318080
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Frequency range
Version
Accuracy
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Frequency range
Version
Accuracy
EXTECH VB450-NIST VIBRATION METER WITH NIST
Order No.:
 22K0978
Manufacturer:
 Extech
Manufacturer SKU:
 VB450-NIST
Available: 0 pcs. Leadtime: On Request **
Total Price: 824.98 € *
1 pcs.
824.9794 €
5 pcs.
742.4767 €
10 Hz-1.5 kHz
vibration meter
±5 %
EXTECH VB450 COMPACT VIBRATION METER
Order No.:
 22K0977
Manufacturer:
 Extech
Manufacturer SKU:
 VB450
Available: 0 pcs. Leadtime: On Request **
Total Price: 628.64 € *
1 pcs.
628.6413 €
5 pcs.
565.7736 €
10 Hz-1.5 kHz
vibration meter
±5 %