VB400 | Extech

EXTECH VB400 PEN VIBRATION METER

Order No.: 22K0976
EAN: 4099891471453
MPN:
VB400
Series: VB
Extech
default L
Image may differ
Unit Price (€ / pc.)
608.5660 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
608.57 € *
Price list
Quantity
Price per unit*
1 pcs.
608.5660 €
5 pcs.
547.7094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pen Vibration Meter, VB400, extech

The VB400 is designed to provide easy and accurate velocity and acceleration measurements on industrial machinery. Measurement ranges including Acceleration (RMS): 656ft/s2; 20.39g; 200m/s2; and Velocity (RMS): 7. 87in/s; 2.00cm/s; 200mm/s. Wide frequency range from 10Hz to 1kHz. Lt has resolutions of 1ft/s2; 0.01g; 0.1m/s2 and 0.02in/s; 0.01cm/s; 0.1mm/s. Basic accuracy of ±(5% + 2 digits). Additional features include Zero adjustment, Data Hold, and Low battery indicator. Water and dust resistant to IP65. Complete with test pin tip, magnetic base, 4 × AAA batteries, and pouch case.

Features

  • Measures RMS Acceleration and Velocity with metric and imperial units of measure
  • Wide frequency range of 10Hz to 1kHz
  • Resolution to 1ft/s²; 0.01g; 0.1m/s² and 0.02in/s; 0.01cm/s; 0.1mm/s
  • Basic accuracy of ±(5% + 2 digits)
  • Zero adjustment, Data Hold, Low battery indicator
  • Water and dust resistant to IP65
  • Complete with test pin tip, magnetic base, 4 x AAA batteries, and pouch case
Technical specifications
Version vibration measuring pin
Frequency range 10 Hz-1 kHz
Accuracy ±5 %
Logistics
Country of origin TW
Customs tariff number 90318080
Compliance
RoHS conform Yes
SVHC free Yes