SDL800-NIST | Extech

EXTECH SDL800-NIST VIBR. METER SD LOGGER W/NIST

Order No.: 22K0974
EAN: 4099891471446
MPN:
SDL800-NIST
Extech
default L
Image may differ
Unit Price (€ / pc.)
1,397.5955 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,397.60 € *
Price list
Quantity
Price per unit*
1 pcs.
1,397.5955 €
5 pcs.
1,257.8419 €
*incl. VAT plus shipping costs
**Subject to prior sale

Vibration Meter/Datalogger, SDL800-NIST, extech

The SDL800 measures and datalogs vibration using a remote vibration sensor with magnetic adapter on 47.2"(1.2m) cable. It offers a wide frequency range of 10Hz to 1kHz with basic accuracy of ±(5% + 2 digits). Manually store 99 readings or continuously datalog using a SD memory card, which allows user to easily transfer collected data to a PC for further analysis as an Excel format. Complete with remote sensor, magnetic mount, 6 x AA batteries, SD card, and hard carrying case.

Features

  • Remote vibration sensor with magnetic adapter on 47.2" (1.2m) cable
  • Wide frequency range of 10Hz to 1kHz
  • Basic accuracy of ±(5% + 2 digits); Meets ISO2954
  • RMS, Peak Value or Max Hold measurement modes
  • Adjustable data sampling rate
  • Offset adjustment used for zero function to make relative measurements
  • Large backlit LCD
  • Stores 99 readings manually and continuous datalogging via SD memory card
  • Record/Recall MIN, MAX, Data Hold and Auto power off
  • Complete with remote sensor, magnetic mount, 6 x AA batteries, SD card, and hard carrying case
Technical specifications
Version Vibration meter/Data logger
Frequency range 10 Hz-1 kHz
Accuracy ±5 %
Logistics
Country of origin CN
Customs tariff number 90318080
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Frequency range
Version
Accuracy
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Frequency range
Version
Accuracy
EXTECH SDL800-NIST VIBR. METER SD LOGGER W/NIST
Order No.:
 22K0974
Manufacturer:
 Extech
Manufacturer SKU:
 SDL800-NIST
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 1,397.60 € *
1 pcs.
1,397.5955 €
5 pcs.
1,257.8419 €
10 Hz-1 kHz
Vibration meter/Data logger
±5 %
EXTECH SDL800 VIBRATION METER SD LOGGER
Order No.:
 22K0973
Manufacturer:
 Extech
Manufacturer SKU:
 SDL800
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,203.83 € *
1 pcs.
1,203.8278 €
10 Hz-1 kHz
Vibration meter/Data logger
±5 %