HDV5-6CAM-1AFM | Extech
EXTECH HDV5-6CAM-1AFM CAMERA FOR HDV540
Order No.: 22K0363
EAN: 4099891418823
MPN:
HDV5-6CAM-1AFM
Unit Price (€ / pc.)
1,121.6821 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,121.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,121.6821 €
Articulating VideoScope Camera Head, HDV5-6CAM-1AFM, extech
The HDV5-6CAM-1AFM is an optional camera head for use with the HDV500 VideoScope series. This 6mm Camera head with a Macro lens, features a 60° field of view. One meter semi-rigid cable length. Minimum focus distance at 0.79 in. (2cm).
FEATURES
- Macro lens, 1m flexible cable
- Compatible with HDV540 - High-Definition Articulating VideoScope
Technical specifications
Version | endoscope camera head | |
Suitable for | Viewing angle | |
Accessory Type | cable |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
SVHC free | Yes |