HDV-25CAM-30G | Extech

EXTECH HDV-25CAM-30G CAMERA, 25MM DIA

Order No.: 22K0360
EAN: 4099891418793
MPN:
HDV-25CAM-30G
Extech
default L
Image may differ
Unit Price (€ / pc.)
2,474.9263 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,474.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,474.9263 €

VideoScope Camera Head, HDV-25CAM-30G, extech

The HDV-25CAM-30G is an optional camera for use with the HDV600 VideoScope series. This 25mm Camera head with a long depth of field lens, features a 73° field of view. Thirty meter fiberglass-core cable length.

FEATURES

  • 25mm diameter camera head with a long depth of field lens
  • 30m fiberglass-core probe with 12 LEDs
Technical specifications
Resolution 640 x 480 pixel
Version endoscope camera head
Suitable for Viewing angle
Accessory Type cable
Logistics
Country of origin TW
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Accessory Type
Version
Resolution
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Version
Resolution
Suitable for
EXTECH HDV-25CAM-10G CAMERA, 25MM DIA
Order No.:
 22K0359
Manufacturer:
 Extech
Manufacturer SKU:
 HDV-25CAM-10G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,791.41 € *
1 pcs.
1,791.4141 €
cable
endoscope camera head
640 x 480 pixel
Viewing angle
EXTECH HDV-25CAM-30G CAMERA, 25MM DIA
Order No.:
 22K0360
Manufacturer:
 Extech
Manufacturer SKU:
 HDV-25CAM-30G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,474.93 € *
1 pcs.
2,474.9263 €
cable
endoscope camera head
640 x 480 pixel
Viewing angle