HDV-25CAM-10G | Extech
EXTECH HDV-25CAM-10G CAMERA, 25MM DIA
Order No.: 22K0359
EAN: 4099891418786
MPN:
HDV-25CAM-10G
Unit Price (€ / pc.)
1,791.4141 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,791.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,791.4141 €
VideoScope Camera Head, HDV-25CAM-10G, extech
The HDV-25CAM-10G is an optional camera for use with the HDV600 VideoScope series. This 25mm Camera head with a long depth of field lens, features a 73° field of view. Ten meter fiberglass-core cable length.
FEATURES
- 25mm diameter camera head with a long depth of field lens
- 10m fiberglass-core probe with 12 LEDs
Technical specifications
Resolution | 640 x 480 pixel | |
Version | endoscope camera head | |
Suitable for | Viewing angle | |
Accessory Type | cable |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
SVHC free | Yes |