48VFL11 | Extech

Extech temperature PID controller, 48VFL11

Order No.: 22K0981
EAN: 4099891463045
MPN:
48VFL11
Extech
default L
Image may differ
Unit Price (€ / pc.)
307.6031 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
307.60 € *
Price list
Quantity
Price per unit*
1 pcs.
307.6031 €
5 pcs.
276.8416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature PID Controller, 48VFL11, extech

48VFL11 Temperature PID controller offers Fuzzy Logic enhanced PID and a Soft-Start feature that protects heaters from cold-starts. PID plus Fuzzy Logic tackles even the most demanding applications, eliminating over-shoot, unwanted process fluctuations, and drift. The Soft Start feature is ideally suited for processes, such as those employed in the Thermo-Plastics industry, where careful, exact, and slow heating of product is required. Accepts thermocouple and RTD inputs. Single stage Ramp and Soak program with Ramp-to-Set point Limit that can be combined with the Soft Start feature for critical process demands. Complete with mounting bracket hardware and screw terminals for easy wiring. Also available with 4-20mA output (48VFL13).

Features

  • One relay output
  • Dual 4-digit LED displays of process and setpoint values
  • User friendly menus and tactile keypad for easy programming
  • One-touch autotuning for quick setup & precise control
  • Fuzzy Logic PID offers intuitive control simulating human control logic
  • Two "Latching" alarm relays standard with 8 Alarm modes
  • Accepts thermocouple and RTD inputs
Technical specifications
Resolution 0.1 °C
Version temperature PID controller
Accuracy ±1º C
max. operating temperature 1800 °C
min. operating temperature -270 °C
Logistics
Country of origin TW
Customs tariff number 90321020
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Version
Response Time
Resolution
Accuracy
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Response Time
Resolution
Accuracy
min. operating temperature
max. operating temperature
Extech temperature PID controller, 48VFL11
Order No.:
 22K0981
Manufacturer:
 Extech
Manufacturer SKU:
 48VFL11
Available: 0 pcs. Leadtime: On Request **
Total Price: 307.60 € *
1 pcs.
307.6031 €
5 pcs.
276.8416 €
temperature PID controller
0.1 °C
±1º C
-270 °C
1800 °C
Extech temperature controller, 48VFL13
Order No.:
 22K0982
Manufacturer:
 Extech
Manufacturer SKU:
 48VFL13
Available: 0 pcs. Leadtime: On Request **
Total Price: 358.43 € *
1 pcs.
358.4280 €
5 pcs.
322.5852 €
temperature controller
100 s
0.1 °C
±1º C
-270 °C
1800 °C