475040 | Extech

EXTECH 475040 FORCE GAUGE METER

Order No.: 22K0428
EAN: 4099891468965
MPN:
475040
Extech
default L
Image may differ
Unit Price (€ / pc.)
587.1698 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
587.17 € *
Price list
Quantity
Price per unit*
1 pcs.
587.1698 €
5 pcs.
528.4552 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital Force Gauge, 475040, extech

475040 is a Digital Force Gauge with a 5 digit LCD display and peak hold. Exclusive load cell measurement transducer. Over range, low battery and advanced function indicator. 5kg/176oz/49 Newtons measurement capacity. Basic accuracy of 0.4-percent. Complete with tension rod, carrying case and 4 adapters (flathead, cone, chisel and hook for tension), and 6 AA batteries.

Features

  • Range: 176 oz, 5000g, 49 Newtons (±0.4% accuracy)
  • Ideal for a wide variety of applications in the electronics, automotive, chemical, plastics and machinery industries
  • Reversible display and fast/slow response mode
  • Exclusive load cell measurement transducer
  • Overrange, low battery and advanced function indication
  • Zero Adjust push-button and Peak Hold switch
  • Complete with hook adaptor for tension/compression adaptors, 5" extension rod, 6 AA batteries and carrying case
Technical specifications
Readability 0.01 N
Force 49 N
Logistics
Country of origin TW
Customs tariff number 90248000
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Readability
Force
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Readability
Force
EXTECH 475040 FORCE GAUGE METER
Order No.:
 22K0428
Manufacturer:
 Extech
Manufacturer SKU:
 475040
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 587.17 € *
1 pcs.
587.1698 €
5 pcs.
528.4552 €
0.01 N
49 N
EXTECH 475040-NIST FORCE GAUGE W/NIST 475040
Order No.:
 22K0429
Manufacturer:
 Extech
Manufacturer SKU:
 475040-NIST
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 742.06 € *
1 pcs.
742.0602 €
5 pcs.
667.8518 €
0.01 N
49 N