461893-NIST | Extech
EXTECH 461893-NIST TACHOMETER W/NIST 461893
Order No.: 22K0781
EAN: 4099891468750
MPN:
461893-NIST
Unit Price (€ / pc.)
414.2866 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
414.29 € *
Price list
Quantity
Price per unit*
1 pcs.
414.2866 €
5 pcs.
372.8627 €
*incl. VAT plus shipping costs
**Subject to prior sale
Photo Tachometer, 461893-NIST, extech
With the 461893, you can make non-contact RPM measurements (5 to 99,999 RPM) of rotating objects by pointing the integral light beam (6 in. target distance) at reflective tape placed on the object to be measured. The memory button holds last reading and recalls min/max readings display. Comes with 4 AA batteries, 23 in. (0.6 m) reflective tape, carrying case, and user manual.
Features
- Make non-contact rpm measurements of rotating objects
- Use reflective tape on object to be measured and point the integral light beam
- Ideal measurement range up to 6" (152mm) distance
- Readings updated every second
- Recalls Last/MAX/MIN values
Technical specifications
Accuracy | ±0.05 % | |
measurement range | 5 to 99999 rpm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90292038 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |