407860 | Extech

EXTECH 407860 VIBRATION MTR, HD SERIES

Order No.: 22K0768
EAN: 4099891471415
MPN:
407860
Extech
default L
Image may differ
Unit Price (€ / pc.)
1,199.8175 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,199.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1,199.8175 €
5 pcs.
1,079.8417 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heavy Duty Vibration Meter, 407860, extech

407860 Heavy Duty Vibration Meter has a Velocity range of 7.87 in./s or 200 mm/s; Acceleration range of 656 ft./s or 200 m/s, and Displacement range of 0.078 in. or 2 mm. It features a basic accuracy of 5%, a remote vibration sensor (magnetic or stud mounted) with a 39 in. (1 m) cable, RMS, Peak Value measurement modes, and auto/manual store with recall of up to 500 readings. The captured readings can be downloaded to your PC for further analysis using the optional Windows compatible data logging software. Meter comes complete with remote sensor, magnetic mount, 9V battery, holster with stand, and case.

Features

  • Ranges - Acceleration: 200m/s², Velocity: 200mm/s, Displacement: 2mm
  • Remote vibration sensor with magnetic adapter on 39" (1m) cable
  • Record mode stores the maximum and minimum values for later recall
  • Wide frequency range of 10Hz to 1kHz
  • Resolution to 0.5m/s², 0.5mm/s, and 0.005mm
  • Basic accuracy of ±(5% + 2 digits)
  • RMS or Peak Value measurement modes
  • Data Hold, Auto shut-off
  • 9V battery power or optional AC adaptor
Technical specifications
Version High-performance vibration meter
Frequency range 10 Hz-1 kHz
Accuracy ±5 %
Logistics
Country of origin TW
Customs tariff number 90291000
Compliance
RoHS conform Yes
SVHC free Yes
Accessory
Variations
Frequency range
Version
Accuracy
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Frequency range
Version
Accuracy
EXTECH 407860-NIST VIBRATION METER W/NIST, 407860
Order No.:
 22K0769
Manufacturer:
 Extech
Manufacturer SKU:
 407860-NIST
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 1,397.60 € *
1 pcs.
1,397.5955 €
5 pcs.
1,257.8419 €
10 Hz-1 kHz
High-performance vibration meter
±5 %
EXTECH 407860 VIBRATION MTR, HD SERIES
Order No.:
 22K0768
Manufacturer:
 Extech
Manufacturer SKU:
 407860
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,199.82 € *
1 pcs.
1,199.8175 €
5 pcs.
1,079.8417 €
10 Hz-1 kHz
High-performance vibration meter
±5 %