MIKROE-971 | MikroElektronika

ETH Click MIKROE-971

Order No.: 74S1550
EAN: 8606015073385
MPN:
MIKROE-971
ETH Click
Series: ETHERNET
MikroElektronika
default L
Image may differ
Unit Price (€ / pc.)
35.5215 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
35.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.5215 €

ETH Click, MIKROE-971, MikroElektronika

ETH Click is an accessory board in mikroBus™ form factor. It features ENC28J60, a 28-pin, 10BASE-T stand alone Ethernet Controller with an on-board MAC & PHY, 8K Bytes of Buffer RAM and SPI serial interface. Chip supports programmable automatic retransmit on collision and automatic rejection of erroneous packets. Board contains standard RJ-45 connector, transmit, receive and power LEDs. On-board crystal oscillator ensures stable operation. Board is designed to use 3.3V power supply only.

Technical specifications
Version ETH Click
Input voltage 3.3 V
Logistics
Country of origin RS
Customs tariff number 84733020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Input voltage
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Input voltage
ETH Click MIKROE-971
Order No.:
 74S1550
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-971
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 35.52 € *
1 pcs.
35.5215 €
ETH Click
3.3 V
ETH WIZ click MIKROE-1718
Order No.:
 74S1560
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-1718
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 28.45 € *
1 pcs.
28.4529 €
5 pcs.
26.7393 €
15 pcs.
25.7159 €
50 pcs.
24.5735 €
150 pcs.
23.5620 €
ETH WIZ click
3.3 V