B66395G0000X187 | EPCOS
ETD core, N87, 4450 nH, -20/+30 %, (L x W x H) 54.5 x 19.3 x 27.8 mm
E cores ETD54, type TDK/Epcos B66395.
To IEC 61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. Without air gap; Basic dimensions of a finished transformer or signal transformer: L 62, W 62, H 47 mm.
Technical attributes (type, AL value, material): B66395GX187, 4450 nH, N87
AL value | 4450 nH | |
Width | 19.3 mm | |
Height | 27.8 mm | |
Core shape | ETD | |
Length | 54.5 mm | |
Air gap | no air gap | |
Material | N87 | |
Tolerance | -20/+30 % |
Country of origin | IN |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 81 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |