Skip to content Skip to navigation menu

ETD core


Order No.: 83D5202

Manufacturer: EPCOS

Series: B66358

Manufacturer No.: B66358G0200X127
B66358G200X127
ETD29/16/10____N27LP=0,2MM


Ordering information: For a gapped core, please order the corresponding core without air gap (dimension g = 0)

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.7021

Price per piece(s) without VAT

€0.59

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  900
Multiple:  300

Inform yourself now about product B66358G0200X127 of EPCOS at Bürklin Elektronik!

Product specification

Technical features
ETD
N27
29 mm
10 mm
16 mm
383 nH
0.2 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EPCOS
Series: B66358
Manufacturer number: B66358G0200X127
B66358G200X127
ETD29/16/10____N27LP=0,2MM
Country of origin: Czech Republic
Customs tariff number: 85049011

Product description

E cores ETD29, type TDK/Epcos B66358.

To IEC 61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g). Both cores will produce the specified AL reference value; Basic dimensions of a ready-to-use transformer or signal transformer: horizontal L 35.5, W 35.5, H 25.5 mm, vertical L 24, W 35.5, H 41.2 mm.

Technical attributes (type, dimension g, AL value, material type): B66358G200X127, 0.2 mm, 383 nH, N27



technical documents


Technical Data Sheets
EN
Product Change Notification and Discontinuation Notification
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: