C-198 1262 | BJZ

ESD wrist straps with snap lock, 10.3 mm, blue, C-198 1262

Order No.: 19L3393
EAN: 4099891436919
MPN:
C-198 1262
BJZ
default L
Image may differ
Unit Price (€ / pc.)
8.7108 € *
Available: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
8.71 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7108 €
10 pcs.
7.6636 €
100 pcs.
6.7354 €
250 pcs.
6.4736 €
1000 pcs.
6.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD grounding straps, type BJZ C-198 126.

With clamp lock for simple and fast adjustment to the wrist, inside with low-resistance plastic cover; Color: blue.

Type: C–198 1262, 10.3 mm snap lock

Technical specifications
Version earthing bracelet
Push button diameter 10.3 mm
Colour blue
Material plastic
Logistics
Country of origin TW
Customs tariff number 58063290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Push button diameter
Material
Version
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Push button diameter
Material
Version
Colour
ESD wrist straps with snap lock, 10.3 mm, blue, C-198 1262
Order No.:
 19L3393
Manufacturer:
 BJZ
Manufacturer SKU:
 C-198 1262
Available: 16 pcs. Leadtime: 2 Weeks **
Total Price: 8.71 € *
1 pcs.
8.7108 €
10 pcs.
7.6636 €
100 pcs.
6.7354 €
250 pcs.
6.4736 €
1000 pcs.
6.0571 €
10.3 mm
plastic
earthing bracelet
blue
ESD wrist straps with snap lock, 4.0 mm, blue C-198 1261
Order No.:
 19L3394
Manufacturer:
 BJZ
Manufacturer SKU:
 C-198 1261
Available: 5 pcs. Leadtime: 2 Weeks ** Next delivery: 8 pcs. on 2024-05-08
Total Price: 8.26 € *
1 pcs.
8.2586 €
10 pcs.
7.2709 €
100 pcs.
6.3665 €
250 pcs.
6.1166 €
1000 pcs.
5.7358 €
4 mm
plastic
earthing bracelet
blue