EP0599007 | ESD PROTECT
ESD snap-on terminal mounting kit, 23.0.80014
Order No.: 06L9194
EAN: 4099891439606
MPN:
EP0599007
ESD-Erdungs- Snap Kit
Unit Price (€ / pc.)
6.9139 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
6.91 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9139 €
10 pcs.
6.0928 €
50 pcs.
5.6763 €
150 pcs.
5.4264 €
500 pcs.
5.1527 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD snap-on terminal mounting kits, type ESD-Protect 80014.
Content: snap-on button (10 mm), socket (10 mm), 2 Phillips recessed head screws 6-32 (6.0 and 10 mm), washer, snap-on connection, ESD shield
Type: 23.0.80014, ESD snap-on terminal mounting kit
Technical specifications
Version | push button mounting kit | |
Push button diameter | 10 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 96061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |