BK1005019 | ESD PROTECT
ESD TOP-FIT glovesXL
Order No.: 03L2934
EAN: 4099891436711
MPN:
BK1005019
Unit Price (€ / pck.)
2.9631 € *
Available: 76 pck.
Leadtime: 4 Weeks **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pck.
2.9631 €
2 pck.
2.7727 €
4 pck.
2.4871 €
8 pck.
2.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD gloves, BK1005019, ESD PROTECT
Features
- Top-Fit ESD glove, size: XL
- Fingertips with PU rubber coating, electrostatically dissipative, with cuffs
- Material: nylon / carbon fibers, color: black
- Leakage resistance: 10E6 to 10E9
- Clean room class: 100, 1.000, 10.000
Technical specifications
Usage | electrical safety | |
Version | Gloves | |
Colour | black | |
Size | XL | |
Material | Nylon/Carbon fiber |
Download
Logistics
Country of origin | CH |
Customs tariff number | 61169300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |