4-610 VC | Bernstein

ESD TOOL 4-610 VC

Order No.: 05L4650
EAN: 4250838515276
MPN:
4-610 VC
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
98.6867 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
98.69 € *
Price list
Quantity
Price per unit*
1 pcs.
98.6867 €
5 pcs.
88.8811 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
ESD protection Yes
Contents 8 pieces
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contents
1000V Insulated
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
1000V Insulated
ESD protection
ESD TOOL SET 2100
Order No.:
 05L4636
Manufacturer:
 Bernstein
Manufacturer SKU:
 2100
Available: 3 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 109.72 € *
1 pcs.
109.7180 €
3 pcs.
106.4336 €
10 pcs.
102.7803 €
25 pcs.
100.0314 €
100 pcs.
95.6403 €
6 pieces
No
Yes
ESD TOOL 4-610 VC
Order No.:
 05L4650
Manufacturer:
 Bernstein
Manufacturer SKU:
 4-610 VC
Available: 0 pcs. Leadtime: On Request **
Total Price: 98.69 € *
1 pcs.
98.6867 €
5 pcs.
88.8811 €
8 pieces
No
Yes
ESD TOOL 6-610 VC
Order No.:
 05L4654
Manufacturer:
 Bernstein
Manufacturer SKU:
 6-610 VC
Available: 0 pcs. Leadtime: On Request **
Total Price: 120.02 € *
1 pcs.
120.0234 €
5 pcs.
108.0044 €
8 pieces
No
Yes
ESD TOOL TORX 6-660 VC
Order No.:
 05L4658
Manufacturer:
 Bernstein
Manufacturer SKU:
 6-660 VC
Available: 0 pcs. Leadtime: On Request **
Total Price: 102.98 € *
1 pcs.
102.9826 €
5 pcs.
92.6772 €
8 pieces
No
Yes