- Adjustable - always suitable for gentle stripping of wires
- Full ESD compatibility for safe use on sensitive electronic components
- Precision-ground, through hardened blades for long life longer life span
- 50 mm measuring scale with 1 mm graduation and length stop
- Adjustable, for stripping 6 cable diameters
- Compact design - practical to take with you
- For fixed and standard cables with PVC, PTFE or similar insulation
- Capacities: 0.12 / 0.16 / 0.20 / 0.25 / 0.30 / 0.40 mm
36 / 34 / 32 / 30 / 28 / 26 AWG
Version | Precision wire stripper | |
AWG cross-section | AWG 36-26 | |
Suitable for | PVC Wires, PTFE Wires | |
Weight | 20 g | |
Length | 98 mm | |
Cable Diameter | 0.12-0.4 mm | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available