BK1005004 | ESD PROTECT
ESD PALM-FIT glovesXL
Order No.: 03L2919
EAN: 4099891436582
MPN:
BK1005004
Unit Price (€ / pc.)
2.7727 € *
Available: 25 pcs.
Leadtime: 1 Week **
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD gloves, BK1005004, ESD PROTECT
Features
- Palm-Fit ESD glove, size: XL
- Palm with PU rubber coating, electrostatically dissipative, with cuff
- Material: nylon / carbon fibers, color: grey
- Leakage resistance: 10E6 to 10E9
- Clean room class: 100, 1.000, 10.000
Technical specifications
Usage | electrical safety | |
Version | Gloves | |
Colour | gray | |
Size | XL | |
Material | Nylon/Carbon fiber |
Download
Logistics
Country of origin | CN |
Customs tariff number | 61169300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |