BK1005008 | ESD PROTECT

ESD PALM-FIT glovesL

Order No.: 03L2923
EAN: 4099891436629
MPN:
BK1005008
ESD PROTECT
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
ESD PALM-FIT glovesL
Order No.: 03L2917
Manufacturer: ESD PROTECT
per pc. 3.1535 € *
*incl. VAT plus shipping costs

ESD gloves, BK1005008, ESD PROTECT

Features

  • Palm-Fit ESD glove, size: L
  • Palm with PU rubber coating, electrostatically dissipative, with cuff
  • Material: nylon / carbon fibers, color: black
  • Leakage resistance: 10E6 to 10E9
  • Clean room class: 100, 1.000, 10.000
Technical specifications
Usage electrical safety
Version Gloves
Colour black
Size L
Material Nylon/Carbon fiber
Logistics
Country of origin CH
Customs tariff number 61169300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement
ESD PALM-FIT glovesL
Image may differ

Order No.:

 03L2917

Manufacturer SKU:

 BK1005001

 

Available: 16 pcs. Leadtime: 1 Week **
3.15 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1535 €
2 pcs.
2.7727 €
4 pcs.
2.4871 €
8 pcs.
2.2134 €