C-199 2751-T | BJZ
ESD-LAMINIERFOLIE DIN A434173
Order No.: 03L3127
EAN: 4057989341736
MPN:
C-199 2751-T
Unit Price (€ / pck.)
170.2057 € *
Available: 3 pck.
Next delivery: 3 pck. on 2024-04-26
Leadtime: 3 Weeks **
Total Price:
170.21 € *
Price list
Quantity
Price per unit*
1 pck.
170.2057 €
3 pck.
165.0887 €
10 pck.
159.4362 €
25 pck.
155.1760 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD laminating foil DIN A4, transparent, conductive, 2x0,10mm, 1 pack = 100 pcs
Technical specifications
Version | ESD laminating foil | |
Width | 304 mm | |
Colour | transparent | |
Length | 434 mm |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |