C-199 2814-S | BJZ

ESD-HANDSCHUHE GRÖßE S

Order No.: 03L3057
EAN: 4057989601724
MPN:
C-199 2814-S
BJZ
default L
Image may differ
Unit Price (€ / pck.)
3.5938 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
3.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
3.5938 €

ESD gloves, C-199 2814-S, BJZ

ESD gloves a. Polyeseter, w. conductive Fibers, nubbed/PU-faced, size S

Technical specifications
Usage electrical safety
Version Gloves
Colour white
Size S
Material Polyester/Polyurethane
Logistics
Country of origin DE
Customs tariff number 61161080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Material
Version
Colour
Usage
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Material
Version
Colour
Usage
ESD-HANDSCHUHE GRÖßE S
Order No.:
 03L3057
Manufacturer:
 BJZ
Manufacturer SKU:
 C-199 2814-S
Available: 0 pck. Leadtime: 3 Weeks **
Total Price: 3.59 € *
1 pck.
3.5938 €
S
Polyester/Polyurethane
Gloves
white
electrical safety
ESD-HANDSCHUHE GRÖßE L
Order No.:
 03L3059
Manufacturer:
 BJZ
Manufacturer SKU:
 C-199 2814-L
Available: 0 pck. Leadtime: 3 Weeks **
Total Price: 3.45 € *
1 pck.
3.4510 €
10 pck.
3.0345 €
L
Polyester/Polyurethane
Gloves
white
electrical safety
ESD-HANDSCHUHE GRÖßE M
Order No.:
 03L3058
Manufacturer:
 BJZ
Manufacturer SKU:
 C-199 2814-M
Available: 0 pck. Leadtime: 3 Weeks **
Total Price: 3.61 € *
1 pck.
3.6057 €
10 pck.
3.1892 €
M
Polyester/Polyurethane
Gloves
white
electrical safety