Skip to content Skip to navigation menu

ERSA i-CON VARIO 2 with i-TOOL AIR S, 0ICV2000A


Order No.: 04L445

Manufacturer: Ersa

Series: I-CON

Manufacturer No.: 0ICV2000A


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€1,213.80

Price per piece(s) without VAT

€1,020.00

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 0ICV2000A of Ersa at Bürklin Elektronik!

Product description

i-CON, 0ICV2000A, Ersa

i-CON VARIO 2 The i-CON VARIO 2 multichannel soldering and desoldering station offers to the professional user two simultaneously usable soldering tools. In parallel to the new, ergonomically designed hot air soldering unit i- Tool AIR S (200 W) is it possible to operate another soldering tool such as the 150 W i-Tool, the ideal tool for classical soldering applications, or the new developed desoldering tweezers Chip Tool Vario (80 W). Alternatively to these, other Ersa soldering tools may be connected. The compact, ESD static safe supply unit offers the easy and clearly arranged display, which is in the i-CON family of tools a standard feature. As in the larger i-CON VARIO 4, interfaces for the Ersa solder fume extractor unit or the infrared preheating unit are available, also the method to quickly and safely configure the station with a microSD memory card. Including i-Tool AIR S (0470BRJ) and holder.



Product specification

Technical features
550 °C
50 °C
Hot air station
2
Yes
200 W
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Ersa
Series: I-CON
Manufacturer number: 0ICV2000A
Country of origin: Germany
Customs tariff number: 85151990

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)