Skip to content Skip to navigation menu

ERSA i-CON 2V soldering station, 2 x i-TOOL, 0IC2200VIT


Order No.: 04L442

Manufacturer: Ersa

Series: I-CON

Manufacturer No.: 0IC2200VIT


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €779.45 €655.00
5 €700.91 €589.00
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 0IC2200VIT of Ersa at Bürklin Elektronik!

Product description

i-CON, 0IC2200VIT, Ersa

The double channel soldering and desoldering station i-CON2 V is a consistent further development of the well-known i-CON2 based on the future-oriented Ersa Vario platform. In addition to the present soldering and desoldering tool, the station can also drive the SMD desoldering tweezers CHIP TOOL Vario and the PTH desoldering iron X-TOOL Vario. The station utilizes an intelligent power management to shift dynamically its power between the attached tools. The i-CON2 V convinces by its intuitive One-Toch operation and the large multifunctional display. The station meets the ESD requirements. This Version comes fully equipped with a power supply station (0IC22300), 2 x soldering iron i-TOOL (0100CDJ)with soldering tip 0102CDLF16 and antistatic holder (0A52)



Product specification

Technical features
450 °C
150 °C
Hot air station
2
Yes
150 W
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Ersa
Series: I-CON
Manufacturer number: 0IC2200VIT
Country of origin: Germany
Customs tariff number: 85151990

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)