3600KU | Weller Erem
EREM TOOLSET UNIVERSAL
Order No.: 03L0186
EAN: 4099891362584
MPN:
3600KU
Unit Price (€ / pc.)
462.9100 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Tool set, 3600KU, EREM
Features
- Special tool steel, non-reflecting surface, resharpenable (cutter)
- High-quality precision tweezers, non-magnetic, for assembly work in electronics and light engineering
- Precision screwdriver with hardened, durable tips, for precision working in confined areas
- ESD-safe plastic case
Applications
Ordering information
- 6 x precision-screwdrivers
- 2 x side cutter
- 1 x precision tweezers with flat rounded tips
- 1 x flat nose pliers
Technical specifications
ESD protection | Yes | |
Contents | 11 pieces | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82060000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |