632N | Weller Erem
ESD side cutter, 110 mm, 51 g, cut capacity (1.3/0.7 mm/–/–), 632N
Order No.: 03L0519
EAN: 4003019076130
MPN:
632N
Unit Price (€ / pc.)
83.1810 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Diagonal cutter, 632N, Erem
Side cutter - oval head. Standard head shape. For all cutting tasks in easily accessible places. The solid head enables a high cutting capacity and is characterised by robustness
Technical Data
- Material: Special steel
- Weight: 48 g
- Length: 110 mm
Technical specifications
Version | side cutter | |
ESD protection | Yes | |
Weight | 51 g | |
Length | 110 mm | |
Material | special steel | |
Cutting edge | with facet | |
Cutting capacity (medium-hard) | 0.7 mm | |
Cutting capacity (soft) | 1.3 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |