C-191 087 | BJZ
Earth cable, spiral cable with DK 4.0 mm and Tenax connection
Order No.: 03L3010
EAN: 4057989609638
MPN:
C-191 087
Unit Price (€ / pc.)
22.3006 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
22.30 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3006 €
10 pcs.
19.6112 €
50 pcs.
18.2784 €
150 pcs.
17.4811 €
500 pcs.
16.5886 €
*incl. VAT plus shipping costs
**Subject to prior sale
Earth cable, spiral cable with DK 4.0 mm and Tenax connection
Technical specifications
Version | grounding cable | |
Push button diameter | 4 mm | |
Cable length | 2.4 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |