FLUKE 6500-2 DE/SW | Fluke

EQUIPMENT TESTER FLK 6500-2 DE

Order No.: 24K2144
EAN: 4099891472795
MPN:
FLUKE 6500-2 DE/SW
4960637
Fluke
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
6500-2 DE KIT 2, portable Appl. Tester w/ TruTest
Order No.: 27K3052
Manufacturer: Fluke
per pc. 3,337.95 € *
*incl. VAT plus shipping costs

Device tester, 4960637, Fluke

Fluke's 6200-2 and 6500-2 portable testers are compact, easy-to-use, fast solutions with newly designed automatic test functions to help you increase the number of portable tests you perform every day. The 6200-2 and 6500-2 are designed to help you work faster without sacrificing safety - for you or your customers.

Features

  • Single-button operation: each test function is started by a dedicated button
  • Preset values for good/bad allow time saving
  • Large display with backlight for easy reading
Technical specifications
Version device tester
Measurement Standard VDE 0701/0702
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement