The 24LC512T-I/SM is a 64K x 8 serial electrically erasable PROM, capable of operation across a broad voltage. It has been developed for advanced, low-power applications such as personal communications and data acquisition.
Features
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 2.5-5.5 V | |
Memory size | 512 kbit | |
Clock frequency | 400 kHz | |
Technology | EEPROM | |
Access time | 900 s |
Country of origin | QU |
Customs tariff number | 85423275 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available