93LC46BT-I/SN | Microchip
EEPROM 1 kbit, SOIC-8, 93LC46BT-I/SN
As a private customer, you can buy this item as soon as we have it back in stock.
EEPROM, 93LC46BT-I/SN, ATMEL
The 93LC46BT-I/SN is a 1Kbit low-voltage serial electrically erasable PROMs (EEPROM). This product comes with advanced CMOS technology, that makes this devices ideal for lowpower, nonvolatile memory applications.
Features
- Low-power CMOS technology
- Self-timed erase/write cycles
- Power-on/off data protection circuitry
- Sequential read function
- RoHS Compliant
Technical specifications
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 2.5-5.5 V | |
Memory size | 1 kbit | |
Clock frequency | 2 MHz | |
Technology | EEPROM | |
Access time | 250 s |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423275 |
MSL | MSL 1 |
Original Packaging | Reel with 3,300 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |