EM0003 | LogiLight

ENERGY METER EM0003

Order No.: 10M1279
EAN: 4052792031089
MPN:
EM0003
LogiLight
default L
Image may differ
Unit Price (€ / pc.)
18.1713 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
18.17 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1713 €
10 pcs.
15.9936 €
50 pcs.
14.8988 €
150 pcs.
14.2443 €
500 pcs.
13.5184 €
*incl. VAT plus shipping costs
**Subject to prior sale

Energy Consumption Meter, EM0003, LogiLight

Identify the real power guzzlers in your household with the energy cost meter from LogiLink. Quickly and easily you can see on the display how much energy and power the device requires. With the input of their personal electricity tariff, the total cost is also calculated. Incl. sockets child protection.

Features

  • Display of the current power
  • Display and storage of total power consumption
  • Display and storage of total electricity costs
  • Socket child safety lock
  • Two programmable power tariffs (cents/kWh)
Technical specifications
Version energy consumption counter
Width 150 mm
Weight 258.55 g
Height 20 mm
Length 240 mm
Logistics
Country of origin CN
Customs tariff number 90283011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes