2003-7692 | WAGO
End/Intermediate plate, 2003-7692
Unit Price (€ / pc.)
0.4879 € *
Available: 1,062 pcs.
Leadtime: On Request **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.4403 €
250 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
End and intermediate plate, 2003-7692, WAGO
End and intermediate plate, 0.8 mm thick, orange
Technical Data
- Colour: orange
- Width: 0.8 mm
- Height: 42.3 mm
- Depth: 96 mm
- Weight: 2.8 g
Technical specifications
Suitable for | terminal block | |
Accessory Type | end/Intermediate plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |