2002-1492 | WAGO

End/Intermediate plate, 2002-1492

Order No.: 09H4233
EAN: 4055143234245
MPN:
2002-1492
Series: 2002
WAGO
default L
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 199 pcs.
Leadtime: 2 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.5117 €
250 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

End and intermediate plate, 2002-1492, WAGO

End and intermediate plate, 0.8 mm thick, orange

Technical Data

  • Colour: orange
  • Width: 0.8 mm
  • Height: 33 mm
  • Depth: 70 mm
  • Weight: 1.7 g
Technical specifications
Suitable for terminal block
Accessory Type end/Intermediate plate
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
End/Intermediate plate, 2002-1492
Order No.:
 09H4233
Manufacturer:
 WAGO
Manufacturer SKU:
 2002-1492
Available: 199 pcs. Leadtime: 2 Weeks **
Total Price: 5.71 € *
10 pcs.
0.5712 €
50 pcs.
0.5117 €
250 pcs.
0.4522 €
end/Intermediate plate
terminal block
End/Intermediate plate, 2002-1491
Order No.:
 09H4232
Manufacturer:
 WAGO
Manufacturer SKU:
 2002-1491
Available: 23 pcs. Leadtime: 2 Weeks **
Total Price: 5.71 € *
10 pcs.
0.5712 €
50 pcs.
0.5117 €
250 pcs.
0.4522 €
end/Intermediate plate
terminal block