EM-80 | EMAG

EM-80, universal concentrate

Order No.: 13L2716
EAN: 4099891432546
MPN:
EM-80
EMAG
default L
Image may differ
Unit Price (€ / pc.)
21.9912 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
21.99 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9912 €
10 pcs.
19.3494 €
50 pcs.
18.0404 €
150 pcs.
17.2431 €
500 pcs.
16.3744 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cleaning additives for ultrasonic cleaners, EMAG EM.

In 500 ml plastic bottles. EM 300 is suited for cleaning complex parts such as sockets, hinges, wheel bearings and bushings.

Technical specifications
Version Universal concentrate
Contents 500 ml
Logistics
Country of origin DE
Customs tariff number 34029090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H318 Causes serious eye damage.

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
Variations
Version
Contents
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Contents
EM-80, universal concentrate
Order No.:
 13L2716
Manufacturer:
 EMAG
Manufacturer SKU:
 EM-80
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 21.99 € *
1 pcs.
21.9912 €
10 pcs.
19.3494 €
50 pcs.
18.0404 €
150 pcs.
17.2431 €
500 pcs.
16.3744 €
Universal concentrate
500 ml
EM-300, special cleaning concentrate
Order No.:
 13L2718
Manufacturer:
 EMAG
Manufacturer SKU:
 EM-300
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 35.56 € *
1 pcs.
35.5572 €
Special cleaning concentrate
500 ml
EM-303, PCB cleaner
Order No.:
 13L2720
Manufacturer:
 EMAG
Manufacturer SKU:
 EM-303
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 27.52 € *
1 pcs.
27.5247 €
10 pcs.
24.2165 €
50 pcs.
22.5743 €
150 pcs.
21.5747 €
500 pcs.
20.4799 €
PCB cleaner
500 ml
EM-404, cleaner for aluminum and die-cast parts
Order No.:
 13L2722
Manufacturer:
 EMAG
Manufacturer SKU:
 EM-404
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 21.30 € *
1 pcs.
21.3010 €
5 pcs.
19.1828 €
10 pcs.
17.2550 €
Aluminum and die-cast parts cleaner
500 ml