B66287G0000X187 | EPCOS
ELP core, N87, 5700 nH, ±25 %, (L x W x H) 31.75 x 20.35 x 6.3 mm
E cores ELP32/6/20 and I32/3/20, type TDK/Epcos B66287.
To IEC 62317-9. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. Without air gap. The AL reference value is derived from the ELP32 and I32 combination. The ELP32 - ELP32 combination results in an AL reference value of 5700 nH.
Technical attributes (type, AL value, material): B66287GX187, ELP32/6/20, 6300 nH, N87
AL value | 5700 nH | |
Width | 20.35 mm | |
Height | 6.3 mm | |
Core shape | ELP | |
Length | 31.75 mm | |
Air gap | no air gap | |
Material | N87 | |
Tolerance | ±25 % |
Country of origin | IN |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 304 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |