00364 101 401 | VARTA
Silver oxide-button cell, SR60, 1.55 V, 17 mAh
Unit Price (€ / pc.)
1.1543 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0115 €
50 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery SR60 silver oxide, 00364 101 401, Varta
The electronic cell for a variety of electronic applications such as car keys, calculators, cameras and remote controls. In a handy and space-saving package
Technical data
- Nominal capacity: 17 mAh
- Application: Clocks
- Nominal voltage: 1.55 V
- IEC Designation: SR60
Technical specifications
Usage | watches | |
Version | low drain | |
diameter | 6.8 mm | |
Height | 2.2 mm | |
IEC designation | SR60 | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 17 mAh | |
Rated voltage | 1.55 V | |
other designation | 364, S14, SR621SW | |
Technology | silver oxide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85064000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |