06220 101 401 | VARTA
Lithium-button cell, CR1220, 3 V, 35 mAh
Unit Price (€ / pc.)
1.4756 € *
Available: 291 pcs.
Leadtime: 1 Week **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
25 pcs.
1.2614 €
100 pcs.
1.1662 €
250 pcs.
1.1067 €
1000 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium button cell "Professional Electronics", 06220 101 401, Varta
For a variety of electronic applications
- Car keys
- Calculator
- Cameras
- Remote controls
Technical specifications
Usage | cameras/pocket calculators | |
diameter | 12.5 mm | |
Height | 2 mm | |
IEC designation | CR1220 | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 35 mAh | |
Rated voltage | 3 V | |
Technology | lithium |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85065030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |